| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0131-24-0/2/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .086 in, 2.18 mm |
| Number of Conductors: | 3 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 24 AWG |
| Wire Color: | Black, Red, White |
| Jacket Color: | Black |
| Part Aliases: | 383027-000 3830273001 |
| SKU: | RYC44A0131-24-0/2/9 |
44A0131-24-0/2/9
| Heilind Number: | RYC44A0131-24-0/2/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0131-24-0/2/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet your industrial power cable needs with our high-quality 24 AWG wire, boasting three conductors for efficient electrical connectivity. With a robust voltage rating of 600 V AC, this cable is designed for optimal performance in demanding environments. The black, red, and white color coding allows for easy identification and organization. Its modified Radiation Cross-linked PVDF jacket in black ensures durability and protection, while the tin-coated copper conductors with 19 strands guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a reliable choice for various industrial applications.

