44A0131-24-9/93/96CS22

Heilind Number:RYC44A0131-24-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0131-24-9/93/96CS22
ECAD Model:
3D Model

Description:

44A0131-24-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0131-24-9/93/96CS22
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:672643-000
SKU:RYC44A0131-24-9/93/96CS22

Detailed Description

Enhance your industrial applications with this durable multiconductor cable, designed for high-performance electrical power transmission. Featuring a robust construction, it meets stringent quality standards for reliability and efficiency. The 24 AWG tin-coated copper conductors ensure optimal conductivity, while the Modified Radiation Cross-linked PVDF jacket provides excellent protection against harsh environmental factors. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, this cable is suitable for a wide range of industrial settings. Trust in its quality and performance for seamless power transmission in demanding environments.