44A0141-16-MST4CS2275

Heilind Number:RYC44A0141-16-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0141-16-MST4CS2275
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0141-16-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0141-16-MST4CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:670713-000
SKU:RYC44A0141-16-MST4CS2275

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. With a voltage rating of 600 V AC, it guarantees reliable power transmission in demanding environments. The 16 AWG wire size, crafted from tin-coated copper, ensures efficient conductivity. Encased in a jacket made of Modified Radiation Cross-linked PVDF, it offers exceptional durability and protection against harsh elements. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for a range of applications in the electrical power and industrial sectors. Upgrade your setup with this top-quality wiring solution.