| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0141-20-9/90/92/96 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Part Aliases: | 109761-000 |
| SKU: | RYC44A0141-20-9/90/92/96 |
44A0141-20-9/90/92/96
| Heilind Number: | RYC44A0141-20-9/90/92/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0141-20-9/90/92/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with our high-quality Multiconductor Cable. Designed for durability and performance, this cable features a Modified Radiation Cross-linked PVDF jacket, offering excellent resistance to abrasion, chemicals, and extreme temperatures. The 20 AWG Tin-Coated Copper conductors ensure reliable power transmission, while the 600 V AC rating guarantees safe operation. With an operating temperature range of -65 to 150 °C, this cable is ideal for use in harsh environments. Trust in its exceptional quality for all your electrical power and industrial needs.

