| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0141-20-MST4CS2275 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Part Aliases: | 395605-000 |
| SKU: | RYC44A0141-20-MST4CS2275 |
44A0141-20-MST4CS2275
| Heilind Number: | RYC44A0141-20-MST4CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0141-20-MST4CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your high-performance industrial cable needs with our meticulously engineered 20 AWG wire. Designed for durability, this multiconductor cable features a Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, ensuring reliable operation in even the most demanding environments. With a voltage rating of 600 VAC and an operating temperature range of -65 to 150°C (-85 to 302°F), it's ideal for a wide range of applications. Trust in the quality and performance of this essential component for your electrical power and industrial systems.

