44A0141-22-0/2/6/9-MX

Heilind Number:RYC44A0141-22-0/2/6/9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0141-22-0/2/6/9-MX
ECAD Model:
3D Model

Description:

44A0141-22-0/2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0141-22-0/2/6/9-MX
Voltage:600 V AC
Wire Size:22 AWG
Wire Color:Black, Blue, Red, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked PVDF
Outside Diameter:.114 in, 2.9 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:374791-000
SKU:RYC44A0141-22-0/2/6/9-US

Detailed Description

Discover the ultimate solution for industrial power applications with our high-performance 22 AWG Multiconductor Cable. Designed for optimal functionality and durability, this cable ensures reliable power distribution with a maximum voltage rating of 600 V AC. Featuring a robust construction with 19 strands of tin-coated copper conductors, it guarantees efficient power transmission in any environment. The Modified Radiation Cross-linked PVDF jacket in sleek black provides enhanced protection, while the variety of wire colors (Black, Red, White, Blue) allows for easy identification and installation. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for even the most demanding industrial settings. Trust in its quality and performance for seamless power connectivity in your operations.