44A0141-24-0/2/6/9

Heilind Number:RYC44A0141-24-0/2/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0141-24-0/2/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0141-24-0/2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0141-24-0/2/6/9
Voltage:600 V AC
Outside Diameter:.097 in, 2.46 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Black, Blue, Red, White
Jacket Color:Black
Part Aliases:374402-000
SKU:RYC44A0141-24-0/2/6/9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable. Designed for durability and efficiency, this versatile cable boasts a robust construction, featuring 24 AWG tin-coated copper conductors with 19 strands. With a voltage rating of 600 V AC and a temperature range spanning from -65°C to 150°C (-85°F to 302°F), it ensures reliable performance in even the harshest environments. The jacket, made of Modified Radiation Cross-linked PVDF in sleek black, guarantees both flexibility and protection. Available in four different wire colors (Black, Red, White, and Blue), this cable offers easy identification and streamlined installation. Trust in its quality for seamless power and signal transmission in your industrial applications.