44A0211-10-0

Heilind Number:RYC44A0211-10-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-10-0
ECAD Model:
3D Model

Description:

44A0211-10-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-10-0
Outside Diameter:.146 in, 3.71 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.146 in, 3.71 mm
Strand Size:26 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Wire Size:10 AWG
Rated Voltage:1000 V
Wire Color:Black
Part Aliases:2823093008
SKU:RYC44A0211-10-0

Detailed Description

Enhance your wire management with this high-quality black hookup wire, designed for superior performance and durability. With an outside diameter of 0.146 inches and a wire diameter of 3.71mm, it offers reliable insulation with Modified Radiation Cross-linked PVDF material. The single conductor features 37 strands of 26 AWG tin-coated copper, ensuring efficient conductivity. Suitable for a variety of applications, this wire is rated for up to 1000 volts, making it a versatile and essential component for any electrical project. Trust in its quality construction and compliance with industry standards for seamless installation and long-lasting use. Elevate your wire management setup with this dependable and efficient solution.