| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-10-2 |
| Outside Diameter: | .146 in, 3.71 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .146 in, 3.71 mm |
| Strand Size: | 26 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Red |
| Part Aliases: | 2823633002 |
| SKU: | RYC44A0211-10-2 |
44A0211-10-2
| Heilind Number: | RYC44A0211-10-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-10-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-performance 10 AWG red wire, designed for efficient power transmission and connectivity. Featuring a durable tin-coated copper conductor and 37 strands of 26 AWG wire, it ensures reliable conductivity. The insulation, made of modified radiation cross-linked PVDF, offers excellent protection and durability. With an outside diameter of 0.146 inches (3.71 mm), this wire is suitable for various applications. Rated for 1000 volts and compliant with RoHS standards, it guarantees safety and environmental responsibility. Elevate your wire and cable systems with this essential component.

