44A0211-10-45-MX

Heilind Number:RYC44A0211-10-45-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-10-45-MX
ECAD Model:
3D Model

Description:

44A0211-10-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-10-45-MX
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Rated Voltage:1000 V
Jacket Color:Yellow
Jacket Striping Color:Green
Part Aliases:284711-000
SKU:RYC44A0211-10-45-US

Detailed Description

Experience reliable and efficient power connectivity with our high-quality 10 AWG wire. Featuring a durable yellow jacket and green striping, this wire is easily identifiable and perfect for a variety of hookup and equipment applications. Crafted with tin-coated copper conductors and modified radiation cross-linked PVDF insulation, it ensures optimal performance even in harsh environments. With a rated voltage of 1000V and operating temperature range of -65 to 150°C, it meets stringent industry standards for safety and durability. Rest assured, this wire is also compliant with RoHS regulations. Upgrade your wiring setup with this essential component for seamless power transmission.