44A0211-10-6

Heilind Number:RYC44A0211-10-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-10-6
ECAD Model:
3D Model

Description:

44A0211-10-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-10-6
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:10 AWG
Rated Voltage:1000 V
Wire Color:Blue
Part Aliases:2823793001
SKU:RYC44A0211-10-6

Detailed Description

Enhance your electrical setups with our high-quality hookup wire, featuring a robust construction that ensures reliable performance in various applications. Made with modified radiation cross-linked PVDF insulation and tin-coated copper conductors, this wire provides exceptional durability and conductivity. The 10 AWG wire size is ideal for handling high-power tasks, rated for up to 1000 volts. Its vibrant blue color adds a touch of organization to your wire management system. Trust in this premium hookup wire for efficient and safe connectivity in any project.