| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-12-0 |
| Outside Diameter: | .117 in, 2.98 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .117 in, 2.97 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Black |
| Part Aliases: | 2829083001 |
| SKU: | RYC44A0211-12-0 |
44A0211-12-0
| Heilind Number: | RYC44A0211-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-12-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hook-up wire. With an outside diameter of 0.117 inches (2.98 mm) and a durable construction featuring Modified Radiation Cross-linked PVDF insulation, this wire is designed for reliability. The single conductor, made of tin-coated copper with 37 strands of 28 AWG, ensures efficient conductivity. Rated for up to 1000 volts, it's suitable for various applications. In a sleek black color, this wire is both functional and visually appealing, making it a versatile addition to your toolkit. Upgrade your wire management game with this essential component.

