| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-12-1 |
| Outside Diameter: | .117 in, 2.98 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .117 in, 2.97 mm |
| Strand Size: | 28 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Brown |
| Part Aliases: | 2829093001 |
| SKU: | RYC44A0211-12-1 |
44A0211-12-1
| Heilind Number: | RYC44A0211-12-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-12-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire. Featuring a durable construction, this wire boasts an outside diameter of .117 inches and an insulation material made of Modified Radiation Cross-linked PVDF. The single conductor is crafted from tin-coated copper, with a 28 AWG strand size and 37 strands for optimal conductivity. With a wire size of 12 AWG and a rated voltage of 1000V, this brown-colored wire is suitable for various applications, ensuring reliable performance. Upgrade your wire, cable, and assembly systems with this essential component.

