44A0211-12-2

Heilind Number:RYC44A0211-12-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-12-2
ECAD Model:
3D Model

Description:

44A0211-12-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-12-2
Outside Diameter:.117 in, 2.98 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.117 in, 2.97 mm
Strand Size:28 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Wire Size:12 AWG
Rated Voltage:1000 V
Wire Color:Red
Part Aliases:2833203001
SKU:RYC44A0211-12-2

Detailed Description

Enhance your wire management setup with this high-quality cable, boasting a durable construction designed for lasting performance. Featuring a single conductor made of tin-coated copper, this wire ensures reliable connectivity with a 12 AWG wire size. The conductor is composed of 37 strands of 28 AWG, providing flexibility without compromising on strength. Encased in red Modified Radiation Cross-linked PVDF insulation, the cable offers excellent protection, even in demanding environments. With an outside diameter of 0.117 inches (2.98 mm) and a rated voltage of 1000 V, it is suitable for various applications. Upgrade your wire assembly with this essential component, a must-have in any professional or DIY toolkit.