| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-12-5 |
| Outside Diameter: | .117 in, 2.97 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .117 in, 2.97 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Green |
| Part Aliases: | 2858883001 |
| SKU: | RYC44A0211-12-5 |
44A0211-12-5
| Heilind Number: | RYC44A0211-12-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-12-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality green hook-up wire, designed for optimum performance in various applications. Featuring a single tin-coated copper conductor with a 12 AWG wire size, this wire ensures reliable connectivity. Its durable insulation, made of modified radiation cross-linked PVDF, offers excellent protection, while the .117-inch outside diameter guarantees easy installation. With a rated voltage of 1000 V, this wire is suitable for use in demanding environments. Trust in its quality and efficiency for all your wiring needs.

