44A0211-12-6

Heilind Number:RYC44A0211-12-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-12-6
ECAD Model:
3D Model

Description:

44A0211-12-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-12-6
Outside Diameter:.117 in, 2.98 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.117 in, 2.97 mm
Strand Size:28 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Wire Size:12 AWG
Rated Voltage:1000 V
Wire Color:Blue
Part Aliases:2833213001
SKU:RYC44A0211-12-6

Detailed Description

Enhance your wire management setup with our high-quality Hookup & Equipment Wire. Featuring a robust construction, this wire boasts an outside diameter of 0.117 inches (2.98 mm) and is insulated with Modified Radiation Cross-linked PVDF for optimal performance. The conductor, made of Tin-Coated Copper, ensures efficient conductivity, while the 28 AWG strand size with 37 strands offers flexibility and durability. With a wire size of 12 AWG and a rated voltage of 1000 V, this wire is suitable for various applications. Its vibrant blue color adds a touch of organization to your workspace. Upgrade your wiring solutions with this reliable component, perfect for both professional and DIY projects.