44A0211-14-0

Heilind Number:RYC44A0211-14-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-14-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0211-14-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-14-0
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.098 in, 2.48 mm
Strand Size:27 AWG
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:14 AWG
Rated Voltage:1000 V
Wire Color:Black
Jacket Color:Black
Part Aliases:282439-000 2824393006
SKU:RYC44A0211-14-0

Detailed Description

Enhance your electronic projects with this high-performance wire, meticulously engineered for optimal conductivity and durability. With a precise outside diameter of 2.49mm, it boasts a single tin-coated copper conductor, featuring 19 strands of 27 AWG wire for maximum flexibility. The insulation, crafted from Modified Radiation Cross-linked PVDF, ensures reliable performance even in demanding environments. Rated for 1000V, this black wire is an essential component for various applications, from industrial settings to DIY projects. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your wire management with this top-quality solution.