44A0211-14-2L

Heilind Number:RYC44A0211-14-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-14-2L
ECAD Model:
3D Model

Description:

44A0211-14-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-14-2L
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:1000 V
Wire Color:Pink
Part Aliases:2614063001
SKU:RYC44A0211-14-2L

Detailed Description

Enhance your wire management setup with our high-quality 14 AWG hookup wire, a reliable solution for various applications. Crafted with durable tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, this wire guarantees optimal performance and longevity. Its pink color adds a touch of vibrancy, making it easy to identify amidst complex wiring systems. With a rated voltage of 1000V, rest assured that this wire meets stringent safety standards. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox. Upgrade to our premium hookup wire and experience seamless connectivity like never before.