| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-14-45 |
| Outside Diameter: | .098 in, 2.49 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | 388970-000 |
| SKU: | RYC44A0211-14-45 |
44A0211-14-45
| Heilind Number: | RYC44A0211-14-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-14-45 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify our high-quality wire by its distinctive yellow jacket and green stripe, designed for efficient and reliable electrical connections. This durable 14 AWG wire is suitable for various applications, boasting a rated voltage of 1000 V and a wide operating temperature range from -65 to 150 °C. The single tin-coated copper conductor with 19 strands ensures flexibility and conductivity, while the modified radiation cross-linked PVDF insulation provides excellent protection. With an outside diameter of 2.49 mm, this wire is ideal for secure installations. Trust in its performance for your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

