44A0211-14-6

Heilind Number:RYC44A0211-14-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-14-6
ECAD Model:
3D Model

Description:

44A0211-14-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-14-6
Outside Diameter:.098 in, 2.49 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.098 in, 2.48 mm
Strand Size:27 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:1000 V
Wire Color:Blue
Part Aliases:2839103001
SKU:RYC44A0211-14-6

Detailed Description

Enhance your wiring projects with this high-quality hook-up wire. Designed for durability and performance, this wire features a tin-coated copper conductor with 19 strands in 27 AWG size, enclosed in insulation made of modified radiation cross-linked PVDF. With a wire diameter of 2.48mm and an outside diameter of 2.49mm, it's suitable for various applications. Rated for 1000V, it ensures reliable conductivity, while its vibrant blue color adds a pop to your setup. Perfect for wire management and other electrical tasks, this wire guarantees efficiency and precision in every use. Upgrade your workspace with this essential component today.