| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-14-9-MX |
| Wire Size: | 14 AWG |
| Jacket Color: | White |
| Rated Voltage: | 1000 V |
| Outside Diameter: | .098 in, 2.49 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282580-000 |
| SKU: | RYC44A0211-14-9-US |
44A0211-14-9-MX
| Heilind Number: | RYC44A0211-14-9-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-14-9-MX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 14 AWG hook-up wire. Designed for durability and efficiency, it boasts a robust construction with 19 strands of tin-coated copper, encased in white Modified Radiation Cross-linked PVDF insulation. With a rated voltage of 1000 V and a wide operating temperature range of -65 to 150 °C, it ensures reliable performance in diverse environments. The conductor's outside diameter of 1.78 mm and the cable's overall diameter of 2.49 mm offer flexibility and ease of installation. Whether for industrial applications or DIY projects, this wire is a dependable choice for powering electronics and equipment with precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

