| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-16-0 |
| Outside Diameter: | .081 in, 2.06 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | Black |
| Part Aliases: | 282411-011 |
| SKU: | RYC44A0211-16-0.M |
44A0211-16-0
| Heilind Number: | RYC44A0211-16-0.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-16-0 |
| ECAD Model: |
Specifications
Detailed Description
Discover a reliable and high-performance solution for your wiring needs with this 16 AWG black jacketed wire. Designed for versatility and durability, this wire is ideal for various applications. Its tin-coated copper conductor with 19 strands ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation guarantees safety and longevity. With a rated voltage of 1000 V and an operating temperature range of -65 to 150 °C, this wire is suitable for both indoor and outdoor use. Whether you're working on electronics, equipment, or other projects, this wire is a must-have for any professional or DIY enthusiast.

