44A0211-16-1

Heilind Number:RYC44A0211-16-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-16-1
ECAD Model:
3D Model

Description:

44A0211-16-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-16-1
Outside Diameter:.081 in, 2.06 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.081 in, 2.06 mm
Strand Size:29 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:1000 V
Wire Color:Brown
Part Aliases:2832533001
SKU:RYC44A0211-16-1

Detailed Description

Enhance your wire management system with our high-quality hookup wire, designed for reliable performance in various applications. Featuring a durable construction, this wire boasts a tin-coated copper conductor, ensuring optimal conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, offers excellent protection and longevity. With an outside diameter of .081 inches and a wire size of 16 AWG, it's suitable for a wide range of setups. The single conductor consists of 19 strands with a 29 AWG size, guaranteeing flexibility without compromising on strength. Rated for 1000 volts and color-coded in brown for easy identification, this wire is a must-have for any project requiring precision and durability. Upgrade your wire and cable assemblies with this essential component.