| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-16-2-MX |
| Outside Diameter: | .081 in, 2.06 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | Red |
| Part Aliases: | 282538-000 |
| SKU: | RYC44A0211-16-2-MX |
44A0211-16-2-MX
| Heilind Number: | RYC44A0211-16-2-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-16-2-MX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 16 AWG wire. Its red PVC jacket not only adds a pop of color but also provides durability and protection. With a rated voltage of 1000 V and a conductor made of tin-coated copper, this wire ensures reliable performance. The 19 strands offer flexibility, while the modified radiation cross-linked PVDF insulation guarantees safety even in harsh environments. Operating smoothly in temperatures ranging from -65 to 150 °C, it's suitable for various applications in Hookup & Equipment setups. Upgrade your wiring system with this versatile and efficient cable.

