| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-16-2 |
| Outside Diameter: | .081 in, 2.06 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .081 in, 2.06 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Red |
| Part Aliases: | 2825383002 |
| SKU: | RYC44A0211-16-2 |
44A0211-16-2
| Heilind Number: | RYC44A0211-16-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-16-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG red wire. Perfect for hookup and equipment setups, this single-conductor wire boasts a durable tin-coated copper construction with 19 strands of 29 AWG for flexibility and strength. The insulation is made of Modified Radiation Cross-linked PVDF, ensuring reliable performance even in demanding environments. With a rated voltage of 1000 V and RoHS compliance, this wire guarantees safety and efficiency. Upgrade your wire management with this essential component for a wide range of applications.

