| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-16-4 |
| Outside Diameter: | .081 in, 2.06 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .081 in, 2.06 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Yellow |
| Part Aliases: | 2829693001 |
| SKU: | RYC44A0211-16-4 |
44A0211-16-4
Specifications
Detailed Description
Enhance your wire management system with our high-quality hookup wire. Designed for durability and performance, this yellow wire boasts a 16 AWG tin-coated copper conductor, ensuring reliable conductivity. With an outside diameter of 0.081 inches and insulation made of modified radiation cross-linked PVDF, it offers both flexibility and protection. Featuring a single 29 AWG strand, this wire is perfect for a variety of applications, from DIY projects to industrial use. Rest assured, it meets stringent safety standards, with a rated voltage of 1000 V. Upgrade your setup with this essential component, delivering efficiency and peace of mind.

