44A0211-16-5-US

Heilind Number:RYC44A0211-16-5-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-16-5-US
ECAD Model:
3D Model

Description:

44A0211-16-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-16-5-US
Wire Size:16 AWG
Jacket Color:Green
Rated Voltage:1000 V
Outside Diameter:.081 in, 2.06 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Conductor Outside Diameter:.056 in, 1.42 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:282565-000
SKU:RYC44A0211-16-5-US

Detailed Description

Enhance your wiring projects with this high-quality 16 AWG hook-up wire. Featuring a durable tin-coated copper conductor and a green PVDF insulation jacket, it ensures reliable performance in a variety of applications. With a rated voltage of 1000 V and operating temperature range of -65 to 150 °C, this wire is suitable for both indoor and outdoor use. Its 19 strands provide flexibility and ease of installation, while the single conductor design simplifies connectivity. With an outside diameter of .081 inches (2.06 mm) and excellent RoHS compliance, this wire guarantees both efficiency and environmental responsibility. Upgrade your setup with this essential wire for all your electrical needs.