44A0211-16-5

Heilind Number:RYC44A0211-16-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-16-5
ECAD Model:
3D Model

Description:

44A0211-16-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-16-5
Outside Diameter:.081 in, 2.06 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.081 in, 2.06 mm
Strand Size:29 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:1000 V
Wire Color:Green
Part Aliases:2825653001
SKU:RYC44A0211-16-5

Detailed Description

Enhance your wire management setup with our high-quality insulated hookup wire, meticulously crafted for optimal performance. Featuring a durable tin-coated copper conductor, this wire ensures reliable conductivity for a variety of applications. The single 16 AWG wire is composed of 19 strands, each 29 AWG, enclosed in a protective Modified Radiation Cross-linked PVDF insulation. With an outside diameter of 2.06mm (.081 in), and a striking green color for easy identification, this wire is not only functional but also visually appealing. Rated for up to 1000V, it guarantees safe and efficient operation in any electrical setup. Upgrade your wire and cable assembly with this essential component, perfect for professionals and DIY enthusiasts alike.