44A0211-16-6

Heilind Number:RYC44A0211-16-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-16-6
ECAD Model:
3D Model

Description:

44A0211-16-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-16-6
Outside Diameter:.081 in, 2.06 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.081 in, 2.06 mm
Strand Size:29 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:1000 V
Wire Color:Blue
Part Aliases:2829703001
SKU:RYC44A0211-16-6

Detailed Description

Enhance your wiring projects with this high-quality hookup wire, featuring a durable construction designed for lasting performance. The single conductor boasts a tin-coated copper composition, ensuring reliable conductivity for various applications. With a thick insulation layer made of modified radiation cross-linked PVDF, this wire offers excellent protection and durability. Its 16 AWG wire size and 29 AWG strand size provide a perfect balance of flexibility and strength. The vibrant blue color not only adds a pop of visual interest but also aids in easy identification. Rated for up to 1000 volts, this wire is suitable for both commercial and residential use. Upgrade your wire management setup with this essential tool, perfect for professionals and DIY enthusiasts alike.