| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-16-8 |
| Outside Diameter: | .081 in, 2.06 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .081 in, 2.06 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Gray |
| Part Aliases: | 2871373001 |
| SKU: | RYC44A0211-16-8 |
44A0211-16-8
| Heilind Number: | RYC44A0211-16-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-16-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality gray insulated wire, designed for durability and efficiency. Featuring a single conductor with 19 strands, this tin-coated copper wire ensures reliable conductivity. The 16 AWG wire size and .081-inch diameter make it suitable for various applications, while the modified radiation cross-linked PVDF insulation guarantees safety and longevity. With a rated voltage of 1000 V, this wire is ideal for both residential and commercial use. Upgrade your wiring system with this essential component, perfect for hookup and equipment wire installations.

