| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-18-0 |
| Outside Diameter: | .073 in, 1.85 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 18 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Black |
| Part Aliases: | 2824403002 |
| SKU: | RYC44A0211-18-0 |
44A0211-18-0
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire. Crafted with a single tin-coated copper conductor, it ensures efficient conductivity for your electrical applications. The insulation, made of modified radiation cross-linked PVDF, guarantees durability and protection. With a 30 AWG strand size and 18 AWG wire size, it offers flexibility and strength. Certified for a maximum voltage of 1000 V, it is suitable for various industrial and commercial settings. The sleek black color adds a professional touch, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wiring setup with this reliable and versatile component.

