| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-18-2 |
| Outside Diameter: | .073 in, 1.85 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 18 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Red |
| Part Aliases: | 2824413001 |
| SKU: | RYC44A0211-18-2 |
44A0211-18-2
| Heilind Number: | RYC44A0211-18-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-18-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality single conductor hookup wire. Featuring a durable tin-coated copper conductor with 19 strands of 30 AWG wire, it ensures reliable connectivity. The insulation, made of modified radiation cross-linked PVDF, offers excellent protection with an outside diameter of .073 inches. This 18 AWG wire is suitable for various applications, boasting a 1000V rating. Its vibrant red color adds a touch of organization to your projects. Upgrade your wire management arsenal with this essential component.

