44A0211-20-0

Heilind Number:RYC44A0211-20-0.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-20-0
ECAD Model:
3D Model

Description:

44A0211-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-20-0
Wire Size:20 AWG
Jacket Color:Black
Rated Voltage:1000 V
Outside Diameter:.062 in, 1.57 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Conductor Outside Diameter:.04 in, 1.01 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:282093-000 44A0211-20-0
SKU:RYC44A0211-20-0.M

Detailed Description

Enhance your electrical projects with this high-quality 20 AWG wire, designed for optimal performance and durability. Featuring a black jacket and a tin-coated copper conductor, it ensures reliable connectivity while meeting RoHS compliance standards. The insulation, made of modified radiation cross-linked PVDF, guarantees safety and longevity, even in extreme environments with an operating temperature range of -65 to 150°C. With 19 strands and a rated voltage of 1000V, this wire is suitable for a variety of applications in the Hookup & Equipment Wire category. Its precise construction, with an outside diameter of 1.57mm, provides easy handling and installation. Trust in this wire for efficient and secure electrical connections, whether for professional or DIY use.