44A0211-20-1

Heilind Number:RYC44A0211-20-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-20-1
ECAD Model:
3D Model

Description:

44A0211-20-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-20-1
Outside Diameter:.062 in, 1.57 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.062 in, 1.57 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:1000 V
Wire Color:Brown
Part Aliases:2836863001
SKU:RYC44A0211-20-1

Detailed Description

Enhance your wire management with this high-quality hookup wire. Featuring a durable construction, it boasts a single conductor made of tin-coated copper, ideal for reliable connectivity. The insulation, crafted from Modified Radiation Cross-linked PVDF, ensures safety and longevity, with a rated voltage of 1000V. Measuring at .062 inches in wire diameter, this wire is versatile for various applications. With 19 strands of 32 AWG size, it guarantees flexibility and efficient transmission. The brown color adds a professional touch, perfect for organized wiring setups. Upgrade your equipment with this essential component, designed for optimal performance.