44A0211-20-2-US

Heilind Number:RYC44A0211-20-2-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-20-2-US
ECAD Model:
3D Model

Description:

44A0211-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-20-2-US
Outside Diameter:.062 in, 1.57 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.04 in, 1.01 mm
Wire Size:20 AWG
Rated Voltage:1000 V
Jacket Color:Red
Part Aliases:282668-000
SKU:RYC44A0211-20-2-US

Detailed Description

Elevate your wiring projects with our high-performance 20 AWG wire, designed for precision connectivity. Featuring a durable tin-coated copper conductor with 19 strands, this wire ensures reliable transmission in demanding environments. Its red PVDF jacket not only adds a pop of color but also provides enhanced protection. With a rated voltage of 1000V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its quality construction, with a single conductor and modified radiation cross-linked insulation. Whether for industrial equipment or DIY projects, this wire is a versatile and essential component. Upgrade to our premium wire for efficient and secure connections every time.