| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-20-5 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .062 in, 1.57 mm |
| Strand Size: | 32 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Part Aliases: | 283688-000 2836883001 |
| SKU: | RYC44A0211-20-5 |
44A0211-20-5
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire. Featuring a single conductor made of tin-coated copper, it guarantees efficient conductivity. The insulation, crafted from modified radiation cross-linked PVDF, ensures durability and safety, rated for up to 1000V. With a wire size of 20 AWG and 32 strands of 19 AWG, it offers flexibility while maintaining sturdiness. The green color adds a touch of organization to your setup, while the 1.57mm diameter makes it suitable for various applications. Upgrade your wiring projects with this reliable and efficient wire.

