| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-20-6 |
| Outside Diameter: | .062 in, 1.57 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .062 in, 1.57 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Blue |
| Part Aliases: | 283689-000 2836893001 |
| SKU: | RYC44A0211-20-6 |
44A0211-20-6
| Heilind Number: | RYC44A0211-20-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-20-6 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
44A0211-20-6

