| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-20-7 |
| Outside Diameter: | .062 in, 1.57 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .062 in, 1.57 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Violet |
| Part Aliases: | 2836903001 CW9950-000 |
| SKU: | RYC44A0211-20-7 |
44A0211-20-7
| Heilind Number: | RYC44A0211-20-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-20-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality violet hookup wire. Designed for optimal performance, this single-conductor cable features a durable tin-coated copper conductor with 19 strands of 32 AWG wire, ensuring reliable connectivity. The insulation is made of modified radiation cross-linked PVDF, providing excellent protection and durability. With an outside diameter of .062 inches (1.57 mm) and a wire size of 20 AWG, this wire is suitable for various applications. It is rated for 1000 volts, making it ideal for both residential and commercial use. Upgrade your wiring projects with this versatile violet hookup wire.

