44A0211-20-8

Heilind Number:RYC44A0211-20-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-20-8
ECAD Model:
3D Model

Description:

44A0211-20-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-20-8
Outside Diameter:.062 in, 1.57 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.062 in, 1.57 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:1000 V
Wire Color:Gray
Part Aliases:2854833001 CW9952-000
SKU:RYC44A0211-20-8

Detailed Description

Elevate your wire management with our meticulously crafted 20 AWG hookup wire. Designed for precision and durability, this single-conductor cable features a tin-coated copper core with 19 32 AWG strands for optimal conductivity. Encased in Modified Radiation Cross-linked PVDF insulation, it ensures reliable performance even in demanding environments. With an outside diameter of 1.57mm (.062 in) and a sleek gray color, it seamlessly blends functionality with aesthetics. Rated for 1000V, this wire is ideal for a wide range of applications in electronics, telecommunications, and beyond. Upgrade to this high-quality wire for your next project and experience the difference in performance and reliability.