44A0211-22-0

Heilind Number:RYC44A0211-22-0-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-22-0
ECAD Model:
3D Model

Description:

44A0211-22-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-22-0
Wire Size:22 AWG
Jacket Color:Black
Rated Voltage:1000 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:282095-000
SKU:RYC44A0211-22-0-US

Detailed Description

Enhance your electrical connections with this durable 22 AWG wire, boasting a sleek black jacket for easy identification. Engineered for high performance, it features tin-coated copper conductors and modified radiation cross-linked PVDF insulation, ensuring reliable conductivity and protection. With a rated voltage of 1000 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Rest assured of its quality as it complies with RoHS standards, making it an eco-friendly choice. Perfect for hookup and equipment wiring, this wire guarantees efficient and safe power transmission in any setting.