| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-22-1 |
| Outside Diameter: | .054 in, 1.37 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .054 in, 1.37 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Brown |
| Part Aliases: | 2822933001 |
| SKU: | RYC44A0211-22-1 |
44A0211-22-1
| Heilind Number: | RYC44A0211-22-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-22-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire. Featuring a single conductor made of tin-coated copper and 19 strands of 34 AWG wire, it ensures reliable conductivity. The outer insulation, crafted from Modified Radiation Cross-linked PVDF, offers durability and protection. With an outside diameter of .054 inches and a wire diameter of 1.37 mm, it's suitable for various applications. Rated for 1000 volts, this brown-colored wire is a versatile and essential component for any wiring project. Elevate your wire organization with this premium addition.

