| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-22-2 |
| Outside Diameter: | .054 in, 1.37 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .054 in, 1.37 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Red |
| Part Aliases: | 2823073001 |
| SKU: | RYC44A0211-22-2 |
44A0211-22-2
| Heilind Number: | RYC44A0211-22-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-22-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hook-up wire, featuring a durable construction and reliable performance. With an outer diameter of .054 inches (1.37mm) and a single tin-coated copper conductor, it offers optimal conductivity for your electrical projects. The insulation is made of Modified Radiation Cross-linked PVDF, ensuring safety and longevity. Stranded with 19 strands of 34 AWG wire, it provides flexibility and ease of use. Rated for up to 1000 volts, this red wire is perfect for a wide range of applications. Upgrade your setup with this essential component.

