| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-22-92 |
| Outside Diameter: | .054 in, 1.37 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .054 in, 1.37 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | White with Red Stripe |
| Part Aliases: | 2826933001 |
| SKU: | RYC44A0211-22-92 |
44A0211-22-92
Specifications
Detailed Description
Enhance your wire management setup with this high-quality single conductor cable, boasting an outside diameter of 0.054 inches (1.37 mm). Crafted with modified radiation cross-linked PVDF insulation and a durable tin-coated copper conductor, it ensures reliable performance even in demanding environments. With a wire size of 22 AWG and a rated voltage of 1000 V, this cable is suitable for a wide range of applications. Its distinct white with red stripe color scheme not only aids in easy identification but also adds a touch of organization to your setup. Whether you're a DIY enthusiast or a professional installer, this cable is a must-have for your collection. Elevate your wire, cable, and assembly game with this essential component.

