| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-24-2L |
| Outside Diameter: | .046 in, 1.17 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .046 in, 1.17 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Light Red |
| Part Aliases: | 2851863001 |
| SKU: | RYC44A0211-24-2L |
44A0211-24-2L
| Heilind Number: | RYC44A0211-24-2L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-24-2L |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality Hookup & Equipment Wire. Featuring a single conductor with 19 strands of 36 AWG tin-coated copper, this wire guarantees reliable conductivity for your projects. The insulation, made of Modified Radiation Cross-linked PVDF, ensures durability and longevity, even in high-voltage applications (up to 1000 V). With an outside diameter of 1.17 mm (.046 in) and a vivid Light Red color, this wire is not only functional but also easy to identify in any setup. Upgrade your wiring setup with this essential component, perfect for various industrial and DIY applications.

