| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0211-24-6 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | Blue |
| Part Aliases: | 2823413001 |
| SKU: | RYC44A0211-24-6 |
44A0211-24-6
| Heilind Number: | RYC44A0211-24-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0211-24-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electrical systems with our high-performance hookup wire. Crafted with modified radiation cross-linked PVDF insulation and tin-coated copper conductors, this wire guarantees optimal conductivity and durability. The 24 AWG wire size and 1000V rating make it suitable for various applications, while the vibrant blue color ensures easy identification. Trust in the quality and reliability of our product for seamless wire management in any setup.

