44A0211-24-8

Heilind Number:RYC44A0211-24-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-24-8
ECAD Model:
3D Model

Description:

44A0211-24-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-24-8
Outside Diameter:.046 in, 1.17 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.046 in, 1.17 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:1000 V
Wire Color:Gray
Part Aliases:2825703001 CW9954-000
SKU:RYC44A0211-24-8

Detailed Description

Enhance your wiring projects with our high-quality 24 AWG hook-up wire. This single-conductor cable features 19 strands of tin-coated copper, ensuring optimal conductivity and durability. With an outside diameter of 0.046 inches (1.17 mm) and a gray insulation made of modified radiation cross-linked PVDF, it meets stringent safety standards for both residential and commercial applications. Rated for 1000 volts, it guarantees reliable performance even in demanding environments. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolkit. Upgrade your wire management game with this essential component, perfect for various connectivity and equipment setups.