44A0211-26-6

Heilind Number:RYC44A0211-26-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-26-6
ECAD Model:
3D Model

Description:

44A0211-26-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-26-6
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.04 in, 1.02 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:26 AWG
Rated Voltage:1000 V
Wire Color:Blue
Part Aliases:2825103001
SKU:RYC44A0211-26-6

Detailed Description

Enhance your wire management solutions with our high-quality hookup and equipment wire. Measuring at 1.02mm in diameter, this wire boasts an outside diameter of .04 inches, making it perfect for various applications. The single conductor design features tin-coated copper material, ensuring optimal conductivity and durability. With a wire size of 26 AWG and a rated voltage of 1000V, it meets industry standards for performance. The blue insulation, made of Modified Radiation Cross-linked PVDF, not only provides excellent protection but also aids in easy identification. Trust in this wire for efficient and reliable connectivity in your projects.