44A0211-26-9

Heilind Number:RYC44A0211-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-26-9
ECAD Model:
3D Model

Description:

44A0211-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-26-9
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.04 in, 1.02 mm
Strand Size:38 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:26 AWG
Rated Voltage:1000 V
Wire Color:White
Part Aliases:2822593001
SKU:RYC44A0211-26-9

Detailed Description

Enhance your wire management system with this meticulously crafted hookup wire, meticulously crafted for reliable performance. Featuring a single 26 AWG tin-coated copper conductor, it ensures efficient signal transmission with a rated voltage of 1000 V. The insulation, made of modified radiation cross-linked PVDF, offers superior protection, with an outside diameter of 1.02 mm. Comprising 19 strands of 38 AWG wire, it guarantees flexibility without compromising on durability. Its sleek white color adds a touch of elegance, making it ideal for various applications. Rest assured, this wire is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your wiring setup with this essential component, designed to meet your connectivity needs with precision and quality.