44A0211-6-0

Heilind Number:RYC44A0211-6-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-6-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0211-6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-6-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:1000 V
Jacket Color:Black
Part Aliases:285735-000
SKU:RYC44A0211-6-0

Detailed Description

This high-quality wire is designed for a variety of industrial and commercial applications, offering reliable performance and durability. With a 6 AWG wire size and a rated voltage of 1000 V, it is suitable for use in high-power setups. The jacket color, black, provides a sleek and professional appearance, while the tin-coated copper conductor ensures efficient conductivity. The insulation material, Modified Radiation Cross-linked PVDF, offers excellent protection and longevity, even in extreme temperatures ranging from -65 to 150 °C. Fully compliant with RoHS regulations, this wire is a safe and environmentally friendly choice. Perfect for hookup and equipment installations, it meets the highest standards for quality and performance.