44A0211-8-0

Heilind Number:RYC44A0211-8-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0211-8-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0211-8-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0211-8-0
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:8 AWG
Rated Voltage:1000 V
Jacket Color:Black
Operating Temperature Range:-65 - 150 °C
Part Aliases:282299-003 2822993001
SKU:RYC44A0211-8-0

Detailed Description

Enhance your wire management system with our premium 8 AWG Hookup Wire. Crafted with meticulous attention to detail, this high-performance wire features a robust construction that includes Modified Radiation Cross-linked PVDF insulation and Tin-Coated Copper conductors. With a rated voltage of 1000V, it ensures reliable power transmission in various applications. Whether you're working on a DIY project or a professional installation, this wire guarantees exceptional durability and performance. Upgrade your setup with this essential component, designed to meet your highest standards of quality and efficiency.